IXGA12N60B vs HGTP12N60D1 feature comparison

IXGA12N60B IXYS Corporation

Buy Now Datasheet

HGTP12N60D1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature FAST
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 24 A 21 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Gate-Emitter Thr Voltage-Max 5 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 400 ns 430 ns
Turn-on Time-Nom (ton) 40 ns 100 ns
Base Number Matches 2 1

Compare IXGA12N60B with alternatives

Compare HGTP12N60D1 with alternatives