IXFX80N50P
vs
APT84F50L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS CORP
MICROCHIP TECHNOLOGY INC
Package Description
PLUS247, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED
AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas)
3500 mJ
1845 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
80 A
84 A
Drain-source On Resistance-Max
0.065 Ω
0.065 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-T3
R-PSFM-T3
JESD-609 Code
e1
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
200 A
270 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Factory Lead Time
32 Weeks
Feedback Cap-Max (Crss)
185 pF
JEDEC-95 Code
TO-264AA
Operating Temperature-Min
-55 °C
Power Dissipation-Max (Abs)
1135 W
Compare IXFX80N50P with alternatives
Compare APT84F50L with alternatives