IXFT80N20Q vs IXFX80N20Q feature comparison

IXFT80N20Q IXYS Corporation

Buy Now Datasheet

IXFX80N20Q Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer IXYS CORP LITTELFUSE INC
Part Package Code TO-268
Package Description TO-268, 3 PIN IN-LINE, R-PSIP-T3
Pin Count 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 1500 mJ 1500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 80 A 80 A
Drain-source On Resistance-Max 0.028 Ω 0.028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-268
JESD-30 Code R-PSSO-G2 R-PSIP-T3
JESD-609 Code e3 e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 360 W
Pulsed Drain Current-Max (IDM) 320 A 320 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2

Compare IXFT80N20Q with alternatives

Compare IXFX80N20Q with alternatives