IXFR30N50 vs IXFR32N50 feature comparison

IXFR30N50 Littelfuse Inc

Buy Now Datasheet

IXFR32N50 IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC IXYS CORP
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 1500 mJ 1500 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 29 A 30 A
Drain-source On Resistance-Max 0.16 Ω 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 120 A 120 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Pin Count 3

Compare IXFR30N50 with alternatives

Compare IXFR32N50 with alternatives