IXFH6N120P vs APT4F120S feature comparison

IXFH6N120P IXYS Corporation

Buy Now Datasheet

APT4F120S Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-247
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 300 mJ 310 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 6 A 4 A
Drain-source On Resistance-Max 0.0024 Ω 4.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 250 W 175 W
Pulsed Drain Current-Max (IDM) 18 A 15 A
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 32 Weeks
Operating Temperature-Min -55 °C

Compare IXFH6N120P with alternatives

Compare APT4F120S with alternatives