IXFH68N20 vs IPB80N06S2LH5ATMA1 feature comparison

IXFH68N20 IXYS Corporation

Buy Now Datasheet

IPB80N06S2LH5ATMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 55 V
Drain Current-Max (ID) 68 A 80 A
Drain-source On Resistance-Max 0.035 Ω 0.0062 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247AD TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 360 W
Pulsed Drain Current-Max (IDM) 272 A 320 A
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Package Description GREEN, PLASTIC, TO-263, 3 PIN
Samacsys Manufacturer Infineon
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 700 mJ

Compare IXFH68N20 with alternatives

Compare IPB80N06S2LH5ATMA1 with alternatives