IXFH30N50S vs SIHG32N50D-E3 feature comparison

IXFH30N50S IXYS Corporation

Buy Now Datasheet

SIHG32N50D-E3 Vishay Siliconix

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer IXYS CORP VISHAY SILICONIX
Package Description FLANGE MOUNT, R-PSFM-G2 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 30 A 30 A
Drain-source On Resistance-Max 0.16 Ω 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-G2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 360 W
Pulsed Drain Current-Max (IDM) 120 A 89 A
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-06-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Avalanche Energy Rating (Eas) 225 mJ
JEDEC-95 Code TO-247AC
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IXFH30N50S with alternatives

Compare SIHG32N50D-E3 with alternatives