IXFA22N60P3
vs
IXFT23N60Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
IXYS CORP
IXYS CORP
Part Package Code
D2PAK
TO-268AA
Package Description
PLASTIC, TO-263AA, 3 PIN
PLASTIC, TO-268, 3 PIN
Pin Count
4
4
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
400 mJ
1500 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
600 V
Drain Current-Max (ID)
22 A
23 A
Drain-source On Resistance-Max
0.36 Ω
0.32 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
TO-268AA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
500 W
Pulsed Drain Current-Max (IDM)
55 A
92 A
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Qualification Status
Not Qualified
Compare IXFA22N60P3 with alternatives
Compare IXFT23N60Q with alternatives