IXDA20N120AS vs APT35GN120SG feature comparison

IXDA20N120AS IXYS Corporation

Buy Now Datasheet

APT35GN120SG Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer IXYS CORP MICROSEMI CORP
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH SPEED
Case Connection COLLECTOR
Collector Current-Max (IC) 34 A 94 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE
Gate-Emitter Thr Voltage-Max 6.5 V 6.5 V
Gate-Emitter Voltage-Max 20 V 30 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W 379 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 450 ns
Turn-on Time-Nom (ton) 120 ns
Base Number Matches 1 2

Compare IXDA20N120AS with alternatives