IXD1212G362PR-G vs XD1212F34APR feature comparison

IXD1212G362PR-G IXYS Corporation

Buy Now Datasheet

XD1212F34APR IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP IXYS CORP
Package Description SOT-89, 5 PIN LSOF,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.25 V 0.25 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4.6 V 4.45 V
JESD-30 Code R-PDSO-F5 R-PDSO-F5
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.1% 0.1%
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.672 V 3.519 V
Output Voltage1-Min 3.528 V 3.381 V
Output Voltage1-Nom 3.6 V 3.45 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF LSOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare IXD1212G362PR-G with alternatives

Compare XD1212F34APR with alternatives