IXBOD1-36R vs SGT23B27 feature comparison

IXBOD1-36R IXYS UK Westcode

Buy Now Datasheet

SGT23B27 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD INTERSIL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 3 2
Pbfree Code No
Package Description ,
Breakover Voltage-Max 290 V
Holding Current-Max 270 mA
On-State Voltage-Max 2 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Repetitive Peak Reverse Voltage 200 V
Surface Mount NO
Trigger Device Type SILICON SURGE PROTECTOR