IXBOD1-26RD vs IXBOD1-38R feature comparison

IXBOD1-26RD IXYS UK Westcode

Buy Now Datasheet

IXBOD1-38R IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD IXYS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 3 3
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.30.00.80
Breakover Voltage-Max 3800 V
Breakover Voltage-Min 3700 V
Configuration SINGLE
Holding Current-Max 30 mA
Holding Current-Nom 30 mA
JESD-30 Code R-PSIP-T2
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type RVS BLOCKING BOD

Compare IXBOD1-38R with alternatives