IXBOD1-24R vs SGT27B27A feature comparison

IXBOD1-24R IXYS UK Westcode

Buy Now Datasheet

SGT27B27A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD INTERSIL CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 3 2
Rohs Code No
Part Package Code SFM
Pin Count 2
Breakover Voltage-Max 360 V
Holding Current-Max 270 mA
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type SILICON SURGE PROTECTOR

Compare SGT27B27A with alternatives