IXBOD1-21R
vs
IXBOD1-28RD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
WESTCODE SEMICONDUCTORS LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Breakover Voltage-Max |
2100 V
|
|
Breakover Voltage-Min |
2050 V
|
|
Configuration |
SINGLE
|
|
Holding Current-Max |
30 mA
|
|
Holding Current-Nom |
30 mA
|
|
JESD-30 Code |
R-PSIP-T2
|
|
Number of Elements |
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
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
RVS BLOCKING BOD
|
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
|
|
|
Compare IXBOD1-21R with alternatives