IXBOD1-18R
vs
SGT22B13A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
IXYS CORP
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
1800 V
|
290 V
|
Breakover Voltage-Min |
1750 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Holding Current-Max |
30 mA
|
|
Holding Current-Nom |
30 mA
|
|
JESD-30 Code |
R-PSIP-T2
|
R-PSIP-T2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
RVS BLOCKING BOD
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
2
|
1
|
Package Description |
|
MODIFIED TO-202, 2 PIN
|
Additional Feature |
|
DIFFUSED ZENER IN GATE REGION
|
Case Connection |
|
MAIN TERMINAL 2
|
Clamping Voltage-Max |
|
270 V
|
DC Off-state Voltage-Max |
|
190 V
|
JESD-609 Code |
|
e0
|
Non-Repetitive Pk On-state Cur |
|
300 A
|
On-State Voltage-Max |
|
2 V
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare IXBOD1-18R with alternatives
Compare SGT22B13A with alternatives