IXBOD1-18 vs SGT22B13A feature comparison

IXBOD1-18 IXYS Corporation

Buy Now Datasheet

SGT22B13A Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP INTERSIL CORP
Package Description IN-LINE, R-PSIP-T2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 1800 V 290 V
Configuration SINGLE SINGLE
Holding Current-Nom 30 mA
JESD-30 Code R-PSIP-T2 R-PSIP-T2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SYMMETRICAL BOD THYRISTOR SURGE PROTECTOR
Base Number Matches 1 3
Part Package Code SFM
Pin Count 2
Additional Feature DIFFUSED ZENER IN GATE REGION
Case Connection MAIN TERMINAL 2
Clamping Voltage-Max 270 V
DC Off-state Voltage-Max 190 V
JESD-609 Code e0
Non-Repetitive Pk On-state Cur 300 A
On-State Voltage-Max 2 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Reference Standard UL RECOGNIZED
Terminal Finish TIN LEAD

Compare IXBOD1-18 with alternatives

Compare SGT22B13A with alternatives