IXBOD1-17R
vs
IXBOD1-20RD
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
WESTCODE SEMICONDUCTORS LTD
|
IXYS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.30.00.80
|
Breakover Voltage-Max |
|
2000 V
|
Breakover Voltage-Min |
|
1950 V
|
Configuration |
|
SINGLE
|
Holding Current-Max |
|
30 mA
|
Holding Current-Nom |
|
30 mA
|
JESD-30 Code |
|
R-PSIP-T2
|
Number of Elements |
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
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Trigger Device Type |
|
RVS BLOCKING BOD
|
|
|
|
Compare IXBOD1-20RD with alternatives