IWW224M1210P10 vs IWW224M1812B10 feature comparison

IWW224M1210P10 PACCOM

Buy Now Datasheet

IWW224M1812B10 PACCOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PACCOM ELECTRONICS PACCOM ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.32 Ω 0.32 Ω
Inductance-Nom (L) 0.22 µH 0.22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.45 A 0.45 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Test Frequency 25.2 MHz 25.2 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare IWW224M1210P10 with alternatives

Compare IWW224M1812B10 with alternatives