IWW224M1210B13
vs
1210MR22M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PACCOM ELECTRONICS
ABRACON LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
0.32 Ω
0.32 Ω
Inductance-Nom (L)
0.22 µH
0.22 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.45 A
0.45 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
J BEND
J BEND
Test Frequency
25.2 MHz
25.2 MHz
Tolerance
20%
20%
Base Number Matches
1
2
Self Resonance Frequency
350 MHz
Compare IWW224M1210B13 with alternatives
Compare 1210MR22M with alternatives