IWC0805DR12R-3G vs WRFI0805-S-R12GT feature comparison

IWC0805DR12R-3G LAIRD PLC

Buy Now Datasheet

WRFI0805-S-R12GT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LAIRD TECHNOLOGIES INC VENKEL LTD
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.51 Ω 0.51 Ω
Inductance-Nom (L) 0.12 µH 0.12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.35 mm 1.9 mm
Package Style SMT SMT
Package Width 1.73 mm 1.27 mm
Packing Method TR, 7 Inch TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 1100 MHz 1100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT: 250MHZ Q FACTOR IS MEASURED AT: 250MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 150 MHz 150 MHz
Tolerance 2% 2%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish TIN OVER NICKEL

Compare IWC0805DR12R-3G with alternatives

Compare WRFI0805-S-R12GT with alternatives