IV80C32-36 vs TS80C32X2-VJER feature comparison

IV80C32-36 Temic Semiconductors

Buy Now Datasheet

TS80C32X2-VJER Atmel Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
TEMIC SEMICONDUCTORS ATMEL CORP
unknown compliant
NO NO
16 16
8 8
NO NO
8051
36 MHz 40 MHz
NO NO
NO NO
8 8
S-PQFP-G44 S-PQFP-G44
e0 e3
32 32
44 44
85 °C 85 °C
-40 °C -40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
QFP LQFP
QFP44,.47SQ,32
SQUARE SQUARE
FLATPACK FLATPACK, LOW PROFILE
Not Qualified Not Qualified
256
0
ROM LESS ROM LESS
36 MHz 40 MHz
50 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD MATTE TIN
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
MICROCONTROLLER MICROCONTROLLER
1 1
Yes
QFP
LQFP,
44
3A991.A.2
8542.31.00.01
10 mm
1.6 mm
10 mm

Compare IV80C32-36 with alternatives

Compare TS80C32X2-VJER with alternatives