IV80C32-36 vs F280C32-42 feature comparison

IV80C32-36 Temic Semiconductors

Buy Now Datasheet

F280C32-42 Temic Semiconductors

Buy Now Datasheet
No No
Obsolete Transferred
TEMIC SEMICONDUCTORS TEMIC SEMICONDUCTORS
unknown unknown
NO NO
16 16
8 8
NO
8051 8051
36 MHz 42 MHz
NO NO
NO NO
8 8
S-PQFP-G44 S-PQFP-G44
e0 e0
32 32
44 44
85 °C 70 °C
-40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
QFP QFP
QFP44,.47SQ,32 QFP44,.5SQ,32
SQUARE SQUARE
FLATPACK FLATPACK
Not Qualified Not Qualified
256 256
0
ROM LESS
36 MHz 42 MHz
50 mA 57.5 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
MICROCONTROLLER MICROCONTROLLER
1 2
3A991.A.2
8542.31.00.01

Compare IV80C32-36 with alternatives