IV80C32 vs AT89C52-16QA feature comparison

IV80C32 Matra MHS

Buy Now Datasheet

AT89C52-16QA Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS ATMEL CORP
Package Description , QFP, QFP44,.5SQ,32
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 12 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 44 44
Number of Timers 3
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 256
ROM Programmability ROM LESS FLASH
Speed 12 MHz 16 MHz
Supply Current-Max 22 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code No
Part Package Code QFP
Pin Count 44
CPU Family 8051
JESD-609 Code e0
Length 10 mm
On Chip Program ROM Width 8
Package Equivalence Code QFP44,.5SQ,32
RAM (bytes) 256
ROM (words) 8192
Seated Height-Max 2.45 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.8 mm
Width 10 mm

Compare IV80C32 with alternatives

Compare AT89C52-16QA with alternatives