IV0505DA vs PCN1-S5-S5-M feature comparison

IV0505DA XP Power

Buy Now Datasheet

PCN1-S5-S5-M CUI Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer XP POWER LTD CUI INC
Part Package Code DIP
Package Description , ,
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XDMA-T5 R-PDMA-G5
Length 20.3 mm 13.7 mm
Load Regulation-Max 10% 10%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.15 V 5.15 V
Output Voltage-Min 4.85 V 4.85 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 7.4 mm 7.95 mm
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 10.2 mm 9.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2018-06-13
Terminal Pitch 2.54 mm

Compare IV0505DA with alternatives

Compare PCN1-S5-S5-M with alternatives