IULHK111-1-62-10.0-01 vs 229-3-1-61-8-8-10-H feature comparison

IULHK111-1-62-10.0-01 Sensata Circuit Breakers

Buy Now Datasheet

229-3-1-61-8-8-10-H Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Actuator Type TOGGLE HANDLE TOGGLE HANDLE
Body Breadth 57.53 mm 78.94 mm
Body Height 47.22 mm 90.17 mm
Body Length or Diameter 63.24 mm 130.18 mm
Circuit Function TRIP FREE TRIP FREE
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 3 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Breaking Capacity 5000 A 5000 A
Rated Current 10 A 10 A
Rated Voltage(AC) 480 V 480 V
Reference Standard CSA; UL CSA; CUL; UL
Surface Mount NO NO
Terminal Shape STUD STUD
Base Number Matches 1 1

Compare IULHK111-1-62-10.0-01 with alternatives

Compare 229-3-1-61-8-8-10-H with alternatives