IUG11-1-65F-15.0-01 vs IUG66-1-62F-15.0-01 feature comparison

IUG11-1-65F-15.0-01 Sensata Circuit Breakers

Buy Now Datasheet

IUG66-1-62F-15.0-01 Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Actuator Type TOGGLE HANDLE TOGGLE HANDLE
Body Breadth 38.48 mm 38.48 mm
Body Height 42.85 mm 42.85 mm
Body Length or Diameter 50.8 mm 50.8 mm
Circuit Function TRIP FREE TRIP FREE
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 2000 A 2000 A
Rated Current 15 A 15 A
Rated Voltage(AC) 240 V 240 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare IUG11-1-65F-15.0-01 with alternatives

Compare IUG66-1-62F-15.0-01 with alternatives