IUG11-1-65F-15.0-01 Sensata Circuit BreakersBuy Now Datasheet |
IEG11-1-62-15.0-Q-01-V Sensata Circuit BreakersBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | SENSATA TECHNOLOGIES INC |
Reach Compliance Code | unknown | unknown |
Actuator Type | TOGGLE HANDLE | TOGGLE HANDLE |
Body Breadth | 38.48 mm | 38.48 mm |
Body Height | 42.85 mm | 42.85 mm |
Body Length or Diameter | 50.8 mm | 50.8 mm |
Circuit Function | TRIP FREE | TRIP FREE |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | MAGNETIC CIRCUIT BREAKER |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | CORROSION/MOISTURE RESISTANT |
Mounting Feature | PANEL MOUNT | PANEL MOUNT |
Number of Poles | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Rated Breaking Capacity | 2000 A | 2000 A |
Rated Current | 15 A | 15 A |
Rated Voltage(AC) | 240 V | 240 V |
Reference Standard | CSA; UL | CCC; VDE |
Surface Mount | NO | NO |
Terminal Shape | QUICK CONNECT | QUICK CONNECT |
Base Number Matches | 1 | 1 |