ITS31FV2SR
vs
ITS12FV2SR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Length
0.091 inch
0.091 inch
Actuator Material
POLYAMIDE
POLYAMIDE
Body Breadth
6.8 mm
6.8 mm
Body Height
4.8 mm
4.8 mm
Body Length or Diameter
7.2 mm
7.2 mm
Center Contact Material
BRASS
BRASS
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
SILVER
SILVER
Housing Material
POLYAMIDE
POLYAMIDE
Illumination
LED
LED
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
2.06 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Packing Method
TR
TR
Solderability
REFLOW
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare ITS31FV2SR with alternatives
Compare ITS12FV2SR with alternatives