IT2415S
vs
OBQ23WC2448
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
XP POWER LTD
|
ETA ELECTRIC INDUSTRY CO LTD
|
Part Package Code |
MODULE
|
|
Package Description |
SIP-9/7 PIN
|
,
|
Pin Count |
9/7
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
XP POWER
|
|
Additional Feature |
ALSO -15 V OUTPUT VOLTAGE AVAILABLE
|
ADDITIONAL OUTPUT VOLTAGE -15V ALSO AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CAN, CSA
|
|
Efficiency (Main Output) |
84%
|
|
Input Voltage-Max |
36 V
|
16 V
|
Input Voltage-Min |
9 V
|
4.5 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XSMA-T7
|
R-XXMA-X
|
Length |
26 mm
|
32 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
0.5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
7
|
5
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
15.15 V
|
15.25 V
|
Output Voltage-Min |
14.85 V
|
14.75 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.017675 Vrms
|
|
Seated Height-Max |
13 mm
|
10 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
THROUGH-HOLE
|
UNSPECIFIED
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
9.2 mm
|
20 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IT2415S with alternatives
Compare OBQ23WC2448 with alternatives