ISTS150 vs ISTS150 feature comparison

ISTS150 Isocom Components

Buy Now Datasheet

ISTS150 Isocom LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ISOCOM COMPONENTS LTD ISOCOM LTD
Reach Compliance Code compliant unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Gap Size 2.48 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 2
On-State Voltage-Max 30 V
On-state Collector Current-Nom 0.25 mA 0.25 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Slot Width-Nom 2.54 mm
Surface Mount NO
Base Number Matches 2 1