ISR3Z1AD600104 vs ISP3Z1AD100104 feature comparison

ISR3Z1AD600104 APEM Inc

Buy Now Datasheet

ISP3Z1AD100104 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer Apem
Actuator Angle
Actuator Length 0.185 inch 0.185 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Travel 1.651 mm 1.651 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating R Load 0.4A@32VAC 0.4A@32VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@48VDC 0.1A@48VDC
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(AC)-Max 32 V 32 V
Contact Voltage(DC)-Max 48 V 48 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 500000 Cycle(s) 500000 Cycle(s)
End Contact Plating GOLD GOLD
Insulation Resistance 50000000 Ω 50000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Function SPST SPST
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Terminal Length 0.133 inch

Compare ISR3Z1AD600104 with alternatives

Compare ISP3Z1AD100104 with alternatives