ISR3SADB20104UL vs IBP3Z1AD200104 feature comparison

ISR3SADB20104UL APEM Inc

Buy Now Datasheet

IBP3Z1AD200104 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.31
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Base Number Matches 1 1
Actuator Length 0.185 inch
Actuator Material POLYAMIDE
Actuator Travel 1.651 mm
Actuator Type FLAT PLUNGER
Body Height 9.8 mm
Body Length or Diameter 17.5 mm
Center Contact Plating GOLD
Contact (AC) Max Rating R Load 0.4A@32VAC
Contact Current(AC)-Max 0.4 A
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@50VDC
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 32 V
Contact Voltage(DC)-Max 50 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 500000 Cycle(s)
End Contact Plating GOLD
Illumination NON-ILLUMINATED
Insulation Resistance 50000000 Ω
Mounting Feature PANEL MOUNT
Operating Force-Max 5 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Sealing EPOXY TERMINAL SEALED; IP67
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Terminal Length 0.133 inch
Termination Type QUICK CONNECT

Compare ISR3SADB20104UL with alternatives

Compare IBP3Z1AD200104 with alternatives