ISR3SAD200104
vs
ISR3SAD220104UL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.70.00
|
Samacsys Manufacturer |
Apem
|
|
Actuator Length |
0.185 inch
|
|
Actuator Material |
POLYAMIDE
|
|
Actuator Travel |
1.651 mm
|
|
Actuator Type |
CURVED PLUNGER
|
|
Body Height |
9.8 mm
|
|
Body Length or Diameter |
17.5 mm
|
|
Center Contact Plating |
GOLD
|
|
Contact (AC) Max Rating R Load |
0.4A@32VAC
|
|
Contact Current(AC)-Max |
0.4 A
|
|
Contact Current(DC)-Max |
0.1 A
|
|
Contact (DC) Max Rating R Load |
0.1A@50VDC
|
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(AC)-Max |
32 V
|
|
Contact Voltage(DC)-Max |
50 V
|
|
Dielectric Withstand Volts |
1000VAC V
|
|
Electrical Life |
500000 Cycle(s)
|
|
End Contact Plating |
GOLD
|
|
Illumination |
NON-ILLUMINATED
|
|
Insulation Resistance |
50000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT-THREADED
|
|
Operating Force-Max |
5 N
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BULK
|
|
Sealing |
EPOXY TERMINAL SEALED; IP67
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY
|
|
Switch Function |
SPST
|
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ISR3SAD200104 with alternatives
Compare ISR3SAD220104UL with alternatives