ISPPAC-POWR607-01N32I
vs
MAX16055CAUB+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
SOIC
Package Description
QFN-32
3 X 3 MM, ROHS COMPLIANT, UMAX-10
Pin Count
32
10
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
YES
Analog IC - Other Type
WATCHDOG TIMER
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-XQCC-N32
S-PDSO-G10
JESD-609 Code
e0
e3
Length
5 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
6
6
Number of Functions
1
1
Number of Terminals
32
10
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC32,.2SQ,20
TSSOP10,.19,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.1 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
3.96 V
5.5 V
Supply Voltage-Min (Vsup)
2.64 V
1 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
5 mm
3 mm
Base Number Matches
1
2
Pbfree Code
Yes
Supply Voltage-Nom (Vsup)
3.3 V
Time@Peak Reflow Temperature-Max (s)
30
Compare ISPPAC-POWR607-01N32I with alternatives
Compare MAX16055CAUB+ with alternatives