ISPLSI5512V-100LB388 vs ISPLSI5512VE-125LB388 feature comparison

ISPLSI5512V-100LB388 Lattice Semiconductor Corporation

Buy Now Datasheet

ISPLSI5512VE-125LB388 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description BGA-388 THERMALLY ENHANCED, BGA-388
Pin Count 388 388
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 64.5 MHz 87 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B388 S-PBGA-B388
JESD-609 Code e0 e0
JTAG BST YES YES
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 288 256
Number of Macro Cells 512 512
Number of Terminals 388 388
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 288 I/O 0 DEDICATED INPUTS, 256 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA388,26X26,50 BGA388,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 13 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.25 mm 3.25 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 1 1

Compare ISPLSI5512V-100LB388 with alternatives

Compare ISPLSI5512VE-125LB388 with alternatives