ISPLSI5384V-125LQ208 vs ISPLSI5384VA-70LQ208 feature comparison

ISPLSI5384V-125LQ208 Lattice Semiconductor Corporation

Buy Now Datasheet

ISPLSI5384VA-70LQ208 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description HEAT SPREADER, PLASTIC, QFP-208 PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES 384 MACROCELLS
Clock Frequency-Max 87 MHz 45 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 144 144
Number of Macro Cells 384 384
Number of Terminals 208 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 144 I/O 0 DEDICATED INPUTS, 144 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 9.5 ns 19 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1
Pbfree Code No

Compare ISPLSI5384V-125LQ208 with alternatives

Compare ISPLSI5384VA-70LQ208 with alternatives