ISPLSI5256VE-125LF256
vs
ISPLSI5256VE-125LF256I
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
FBGA-256
FBGA-256
Pin Count
256
256
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
87 MHz
87 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
144
144
Number of Macro Cells
256
256
Number of Terminals
256
256
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 144 I/O
0 DEDICATED INPUTS, 144 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
7.5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
2.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
17 mm
17 mm
Base Number Matches
2
1
Compare ISPLSI5256VE-125LF256 with alternatives
Compare ISPLSI5256VE-125LF256I with alternatives