ISPLSI2128V-80LT100 vs M5A3-128/74-12VI feature comparison

ISPLSI2128V-80LT100 Lattice Semiconductor Corporation

Buy Now Datasheet

M5A3-128/74-12VI Vantis Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP VANTIS CORP
Part Package Code QFP
Package Description TQFP-100
Pin Count 100
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature YES 128 MACROCELLS
Clock Frequency-Max 64.5 MHz 47.6 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST NO YES
Length 14 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4
Number of I/O Lines 64 74
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 74 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
Base Number Matches 1 2

Compare ISPLSI2128V-80LT100 with alternatives

Compare M5A3-128/74-12VI with alternatives