ISPLSI2128A-100LQ160
vs
M4A5-128/64-55VNC
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, QFP-160
|
LEAD FREE, TQFP-100
|
Pin Count |
160
|
100
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
YES
|
Clock Frequency-Max |
77 MHz
|
105 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G160
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e3
|
JTAG BST |
NO
|
YES
|
Length |
28 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
4
|
2
|
Number of I/O Lines |
128
|
64
|
Number of Macro Cells |
128
|
128
|
Number of Terminals |
160
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 128 I/O
|
2 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
QFP160,1.2SQ
|
QFP100,.7X.9
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
13 ns
|
5.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
1.6 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
28 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Lattice Semiconductor
|
Architecture |
|
PAL-TYPE
|
|
|
|
Compare ISPLSI2128A-100LQ160 with alternatives
Compare M4A5-128/64-55VNC with alternatives