ISPLSI2128-100LM
vs
M5-128/68-15YI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
MQFP-160
|
PLASTIC, QFP-100
|
Pin Count |
160
|
100
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IN-SYSTEM PROGRAMMABLE; 3 EXTERNAL CLOCKS
|
YES
|
Clock Frequency-Max |
77 MHz
|
55.6 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G160
|
R-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
YES
|
Length |
27.69 mm
|
20 mm
|
Number of Dedicated Inputs |
8
|
|
Number of I/O Lines |
128
|
68
|
Number of Macro Cells |
128
|
128
|
Number of Terminals |
160
|
100
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
8 DEDICATED INPUTS, 128 I/O
|
0 DEDICATED INPUTS, 68 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP160,1.2SQ
|
QFP100,.7X.9
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
15 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.96 mm
|
3.4 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
27.69 mm
|
14 mm
|
Base Number Matches |
1
|
3
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ISPLSI2128-100LM with alternatives
Compare M5-128/68-15YI with alternatives