ISPLSI2096VE-250LT128
vs
ISPLSI2096V-60LT128I
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
TQFP-128
TQFP-128
Pin Count
128
128
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
IN-SYSTEM PROGRAMMABLE
Clock Frequency-Max
158 MHz
51.3 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G128
S-PQFP-G128
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
2
2
Number of I/O Lines
96
96
Number of Macro Cells
96
96
Number of Terminals
128
128
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2 DEDICATED INPUTS, 96 I/O
2 DEDICATED INPUTS, 96 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP128,.64SQ,16
QFP128,.64SQ,16
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
240
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
6 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
14 mm
14 mm
Base Number Matches
1
1
Compare ISPLSI2096VE-250LT128 with alternatives
Compare ISPLSI2096V-60LT128I with alternatives