ISPLSI2064VE-280LT100
vs
ISPLSI2064VE-280LTN100
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
14 X 14 MM, 0.50 MM PITCH, TQFP-100
LFQFP, QFP100,.63SQ,20
Pin Count
100
100
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
YES
YES
Clock Frequency-Max
182 MHz
182 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e3
JTAG BST
NO
NO
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
64
64
Number of Macro Cells
64
64
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 64 I/O
0 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5.5 ns
5.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
14 mm
14 mm
Base Number Matches
1
1
Compare ISPLSI2064VE-280LT100 with alternatives
Compare ISPLSI2064VE-280LTN100 with alternatives