ISPLSI2064VE-135LB100 vs CY37064VP100-100AXI feature comparison

ISPLSI2064VE-135LB100 Lattice Semiconductor Corporation

Buy Now Datasheet

CY37064VP100-100AXI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA QFP
Pin Count 100 100
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES 64 MACROCELLS
Clock Frequency-Max 100 MHz 80 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B100 S-PQFP-G100
JESD-609 Code e0 e3
JTAG BST NO YES
Length 10 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 1
Number of I/O Lines 64 69
Number of Macro Cells 64 64
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 64 I/O 1 DEDICATED INPUTS, 69 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 10 mm 14 mm
Base Number Matches 1 1
Package Description LEAD FREE, PLASTIC, TQFP-100

Compare ISPLSI2064VE-135LB100 with alternatives

Compare CY37064VP100-100AXI with alternatives