ISPLSI2032A-135LT48
vs
ISPLSI2032E-110LT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
TQFP-48
FQFP,
Pin Count
48
48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
100 MHz
77 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e0
JTAG BST
NO
Length
7 mm
7 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
32
32
Number of Macro Cells
32
Number of Terminals
48
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
1
1
Seated Height-Max
1.2 mm
Compare ISPLSI2032A-135LT48 with alternatives
Compare ISPLSI2032E-110LT with alternatives