ISPLSI1016E-100LT44 vs ISPLSI1016EA-200LT44 feature comparison

ISPLSI1016E-100LT44 Lattice Semiconductor Corporation

Buy Now Datasheet

ISPLSI1016EA-200LT44 Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description TQFP-44 TQFP-44
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PLA-TYPE
Clock Frequency-Max 77 MHz 143 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 3
Number of I/O Lines 32 32
Number of Inputs 35
Number of Macro Cells 64 64
Number of Outputs 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 3 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QFP
Package Equivalence Code TQFP44,.47SQ,32 QFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK
Peak Reflow Temperature (Cel) 240 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 13 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Additional Feature YES

Compare ISPLSI1016E-100LT44 with alternatives

Compare ISPLSI1016EA-200LT44 with alternatives