ISPLSI1016E-100LJ vs MACH210A-14JI feature comparison

ISPLSI1016E-100LJ Lattice Semiconductor Corporation

Buy Now Datasheet

MACH210A-14JI AMD

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC44,.7SQ QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PLA-TYPE
Clock Frequency-Max 77 MHz 50 MHz
In-System Programmable YES NO
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.59 mm 16.5862 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 3 4
Number of I/O Lines 32 32
Number of Inputs 35
Number of Macro Cells 64 64
Number of Outputs 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 3 DEDICATED INPUTS, 32 I/O 4 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 13 ns 19.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.59 mm 16.5862 mm
Base Number Matches 2 1
Additional Feature BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK

Compare ISPLSI1016E-100LJ with alternatives

Compare MACH210A-14JI with alternatives