ISP1583BS vs ISP1583BS,557 feature comparison

ISP1583BS STMicroelectronics

Buy Now Datasheet

ISP1583BS,557 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PQCC-N64 S-PQCC-N64
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 60 mA
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 4 2
Part Package Code QFN
Package Description 9 X 9 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT-804-1, HVQFN-64
Pin Count 64
Address Bus Width 8
Clock Frequency-Max 12 MHz
External Data Bus Width 16
Length 9 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 40
Width 9 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS

Compare ISP1583BS,557 with alternatives