ISP1181ADGG
vs
ISP1181BBS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ST-ERICSSON
PHILIPS SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
QCCN, LCC48,.27SQ,20
Pin Count
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
OPERATES AT 5V SUPPLY WITH REGULATOR
Address Bus Width
1
Bus Compatibility
H8S/2357; 8051
Clock Frequency-Max
6 MHz
Data Transfer Rate-Max
11.1 MBps
External Data Bus Width
16
JESD-30 Code
R-PDSO-G48
S-PQCC-N48
JESD-609 Code
e4
e3
Length
12.5 mm
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
3
4
Rohs Code
Yes
Package Equivalence Code
LCC48,.27SQ,20
Compare ISP1181ADGG with alternatives