ISP1181ADGG,112 vs ISP1181BBS,518 feature comparison

ISP1181ADGG,112 NXP Semiconductors

Buy Now Datasheet

ISP1181BBS,518 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP QFN
Package Description TSSOP, TSSOP48,.3,20 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-2, HVQFN-48
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature OPERATES AT 5V SUPPLY WITH REGULATOR OPERATES AT 5V SUPPLY WITH REGULATOR
Address Bus Width 1 1
Bus Compatibility H8S/2357; 8051 H8S/2357; 8051
Clock Frequency-Max 6 MHz 6 MHz
Data Transfer Rate-Max 11.1 MBps 12 MBps
External Data Bus Width 16 16
JESD-30 Code R-PDSO-G48 S-PQCC-N48
JESD-609 Code e4 e3
Length 12.5 mm 7 mm
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Width 6.1 mm 7 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 2

Compare ISP1181ADGG,112 with alternatives

Compare ISP1181BBS,518 with alternatives