ISO806P vs ADS8517IDWR feature comparison

ISO806P Burr-Brown Corp

Buy Now Datasheet

ADS8517IDWR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP16/28,.6 SOP, SOP28,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 20 µs 2.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T16 R-PDSO-G28
JESD-609 Code e0 e4
Linearity Error-Max (EL) 0.022% 0.0046%
Number of Analog In Channels 1 1
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 16 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16/28,.6 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.04 MHz 0.2 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 28
Length 17.9 mm
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare ISO806P with alternatives

Compare ADS8517IDWR with alternatives